Irwin Steel Pliers 250 mm Overall Length
- RS Stock No.:
- 1230238
- Mfr. Prt No.:
- T0102EL4
- Brand:
- Irwin

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1230238 |
Product description | Irwin Steel Pliers 250 mm Overall Length |
Manufacturer / Brand | Irwin |
Manufacturer part number | T0102EL4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Irwin Vise-Grip Straight Jaw Locking Plier 250 mm
A set of 10R Straight Jaw Pliers from Irwin that is designed with heavy-duty jaws that allow for maximum contact on all work shapes flat or square. This type of Pliers is popular in welding and other Metal Work.
Features and Benefits:
Use for safer grinding or as a portable vice
Straight Jaw Locking pliers is for general purpose with maximum strength and gripping capacity
Locks on instantly and releases quickly
Adjusts to various sizes
Straight serrated jaws with quick release lever
Specifications
Attribute | Value |
Brand | Irwin |
Plier Type | Locking Pliers |
Overall Length | 250 mm |
Material | Steel |