SMC Pneumatic Compact Cylinder 25mm Bore, 25mm Stroke, C55 Series, Double Acting
- RS Stock No.:
- 0165330
- Mfr. Prt No.:
- CD55B25-25
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0165330 |
Product description | SMC Pneumatic Compact Cylinder 25mm Bore, 25mm Stroke, C55 Series, Double Acting |
Manufacturer / Brand | SMC |
Manufacturer part number | CD55B25-25 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
C55 Compact ISO Cylinder
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.
Note
Fastening elements should be ordered separately.
ISO standard 21287
Compact
Magnetic sensing
Specifications
Attribute | Value |
Brand | SMC |
Minimum Operating Temperature | -10 °C |
Weight | 214 g |
Cushioning Type | Rubber |
Maximum Operating Temperature | +70 °C |
Bore | 25 mm |
Dimensions | 70 x 40 x 40 mm |
Manufacturer Series | C55 |
Width | 40 mm |
Length | 70 mm |
Maximum Operating Pressure | 1 MPa |
Absolute Maximum Pressure | 1.5 MPa |
Height | 40 mm |
Stroke | 25 mm |
Action | Double |