Wera Flat Standard Screwdriver 3.5 mm Tip, VDE 1000V Approved

RS Stock No.:
3100052
Mfr. Prt No.:
006110
Brand:
Wera
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
RS stock number 3100052
Product description Wera Flat Standard Screwdriver 3.5 mm Tip, VDE 1000V Approved
Manufacturer / Brand Wera
Manufacturer part number 006110

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wera’s range of screwdrivers have been designed specifically to deliver the best performance possible. With a focus on user safety, Wera have developed the perfect tool that is suitable for screwdriving, fastening, and loosening.
This set features a single-pole voltage tester to detect voltage in the 150-250 V range. It comes with a practical clip to allow the user to keep it close at hand during work.


Specifications

Attribute Value
Brand Wera
Tip Type Flat
Tip Size 3.5 mm
Screwdriver Type Standard
VDE/1000V Approved Yes
Blade Length 100 mm
Checking stock...
IDR
211,038.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1211,038.68
*price per unit indicative
"Wera Flat Standard Screwdriver 3.5 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products