Brainboxes Converter

RS Stock No.:
9108611
Mfr. Prt No.:
US-159
Brand:
Brainboxes

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9108611
Product description Brainboxes Converter
Manufacturer / Brand Brainboxes
Manufacturer part number US-159
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
RS stock number 9108611
Product description Brainboxes Converter
Manufacturer / Brand Brainboxes
Manufacturer part number US-159

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

US-159 Converter USB to Serial RS232 - Isolated

The ultra small USB to serial adapter US-159 has 2kV of isolation, protecting from high voltage spikes and ground potential difference.


1 Port Isolated USB to RS232 Serial Adapter
Baud rate up to 460 kBaud
Reliable, stable, native com port solution because of own software drivers
High retention USB connector with 50cm USB cable
9-pin male connector
IP50 protection class
Operating temperature -40 to + 80 °C
Wall mounting possible


Specifications

Attribute Value
Brand Brainboxes
Input Port USB
Output Port RS232
Checking stock...
IDR
1,759,529.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,759,529.75
*price per unit indicative
"Brainboxes Converter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda