ITT Cannon ZD*A 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch

RS Stock No.:
6170492
Mfr. Prt No.:
ZDBA-44P
Brand:
ITT Cannon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6170492
Product description ITT Cannon ZD*A 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch
Manufacturer / Brand ITT Cannon
Manufacturer part number ZDBA-44P
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
RS stock number 6170492
Product description ITT Cannon ZD*A 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch
Manufacturer / Brand ITT Cannon
Manufacturer part number ZDBA-44P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ITT Cannon ZD*A Series High Density D-Sub Connectors with Solder Cup Terminals

ZD*A Series high density D-Sub plug and socket connectors with solder cup terminals. These ZD*A HD d-subminiature connectors have a tin plated steel shell, black glass filled thermoplastic UL 94V-0 insulator and size 22D gold plated brass stamped and formed contacts that are intermateable with industry standard d-subminiature connectors. Typical applications for these ZD*A series high density d-sub plug and socket connectors include communication and information systems.


Specifications

Attribute Value
Brand ITT Cannon
D Connector Type High Density D-Sub
Termination Method Solder
D-Sub Shell Size B
Series ZD*A
Length 53.09 mm
Pitch 2.29 mm
Maximum Operating Temperature +105 °C
Contact Plating Gold over Nickel
Housing Material Steel
Contact Material Brass
Number of Contacts 44
Width 12.55 mm
Minimum Operating Temperature -55.0 °C
Current Rating 2.0 A
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
151,251.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1151,251.38
*price per unit indicative
"ITT Cannon ZD*A 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda