ITT Cannon, KPT 6 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet Coupling

RS Stock No.:
0466630
Mfr. Prt No.:
KPT02E10-6P
Brand:
ITT Cannon

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0466630
Product description ITT Cannon, KPT 6 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet Coupling
Manufacturer / Brand ITT Cannon
Manufacturer part number KPT02E10-6P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Chassis Mount

Note

Cable plugs only mate with chassis sockets. Cable sockets only mate with chassis plugs.

L340151-01L466630-01LI466630-01LD466630-01LE466630-01

Specifications

Attribute Value
Brand ITT Cannon
Number of Contacts 6
Gender Female
Contact Gender Male
Current Rating 7.5 A
Voltage Rating 600 V ac, 850 V dc
Shell Size 10
Mounting Type Box Mount
Termination Method Solder
Mating Type Bayonet Coupling
Body Orientation Straight
Series KPT
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Contact Plating Gold
Shell Plating Olive Drab Cadmium
Contact Material Copper Alloy
Checking stock...
IDR
523,296.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1523,296.21
*price per unit indicative
"ITT Cannon, KPT 6 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet Coupling" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda