Lumberg 3.5 mm Cable Mount Stereo Socket, 3Pole 1A

RS Stock No.:
8841238
Mfr. Prt No.:
1520 02
Brand:
Lumberg

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8841238
Product description Lumberg 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
Manufacturer / Brand Lumberg
Manufacturer part number 1520 02
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
RS stock number 8841238
Product description Lumberg 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
Manufacturer / Brand Lumberg
Manufacturer part number 1520 02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

6.35mm (1/4") jack

3.5 mm female jack plugs

From Lumberg, this selection of female jack plugs are available in two-pole (mono) and three-pole (stereo) versions and have a solder connection. These female jack plugs are compatible with JISC 6560 plugs.


Specifications

Attribute Value
Brand Lumberg
Gender Female
Size 3.5 mm
Mounting Type Cable Mount
Type Stereo
Body Orientation Straight
Termination Method Solder
Contact Plating Nickel
Current Rating 1 A
Housing Material PVC
Voltage Rating 12 V dc
Colour Black, Silver
Contact Material Copper Alloy
No of Poles/ Way 3
Checking stock...
IDR
194,361.17
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1194,361.1738,872.23
*price per unit indicative
"Lumberg 3.5 mm Cable Mount Stereo Socket, 3Pole 1A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda