John Guest Plastic High Pressure Ball Valve 2 Way

RS Stock No.:
8968351
Mfr. Prt No.:
PPSV040808W
Brand:
John Guest
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
RS stock number 8968351
Product description John Guest Plastic High Pressure Ball Valve 2 Way
Manufacturer / Brand John Guest
Manufacturer part number PPSV040808W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

John Guest Speedfit PP Shut-off Valves

Speedfit To Speedfit Connector

The PP range of shut off valves are produced in polypropylene and fitted with EPDM seals. Polypropylene has the advantage of being more chemically resistant than acetal.
turn valves have been designed to allow temporary servicing of downstream equipment. They must be used in the fully open or fully closed position.

Features and Benefits

• Working pressure with water: 10 bar at 20°C, 4 bar at 60°C
• Minimum temperature 1°C
• High chemical resistance
• Quick disconnection
• EPDM seals

Product Application Information

The valves are for use with potable water. These valves cannot be used with compressed air, explosive gases, petroleum spirits and other fuels for heating systems.


Specifications

Attribute Value
Brand John Guest
Maximum Working Pressure 10 bar
Safe for Use With Water
Type 2 Way
Attachment Type Push Fitting
Connection Size mm 6.35 mm
Connection Size inch 1/4 in
Body Material Plastic
Handle Type Lever
Checking stock...
IDR
857,265.97
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1857,265.9785,726.60
*price per unit indicative
"John Guest Plastic High Pressure Ball Valve 2 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda