Wera 11 Piece Chrome Molybdenum Steel Spanner Set

RS Stock No.:
7887110
Mfr. Prt No.:
020013
Brand:
Wera
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
RS stock number 7887110
Product description Wera 11 Piece Chrome Molybdenum Steel Spanner Set
Manufacturer / Brand Wera
Manufacturer part number 020013

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Joker Ratcheting Combination Spanner Set

Presented to you is this Joker ratcheting combination spanner set from Wera. This combination set is for the person that wants a little extra from their hand tools. Wera makes some of the coolest hand tools and this is no exception. The tool roll houses metric or imperial combinations spanners, each stored separately with the size variations clearly visible.

Open End

The open end has the standard shape that incorporates a holding function that’s a truly brilliant idea. When tightening bolts you no longer need to rotate the spanner, especially when working in tight areas. Also, you can place a nut in the spanner which locks it in place so you tighten with ease

Ratchet End

The ratchet end has an arrow on both sides so you always know which direction you are going. The cool feature is the 80 fine tooth mechanism which gives you smaller increments when turning, brilliant for working in tight spaces.

Features & Benefits

• Chrome Molybdenum Steel
• Nickel Chrome Plated
• Clever holding function with a metal plate in the jaw avoids lost nuts & bolts
• Fine 80 tooth ratchet mechanism in ring end
• Open end with 30° return angle for improved fastening
• Double hex geometry
• Anti-slip
• Limit stop - This prevents slip off the fastener head, eliminating the risk of injury or damage to bolts
• Small angle

Combination Spanners Options

• Metric ratchet combination spanners: 8; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm; RS stock no 788-7110

• Imperial ratchet combination spanners: 1/2 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 9/16 in, 11/16 in; RS stock no: 788-7104

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQ:
What material are they made from?
These combination spanners are made from chrome molybdenum steel with nickel chrome plating


Specifications

Attribute Value
Brand Wera
Set Type Combination Ratchet Spanner Set
Number of Pieces 11
Series Joker 6000
Sizes in Set 8 <arrow/> 19 mm
Material Chrome Molybdenum Steel
VDE/1000V Approved No
Finish Chrome
Checking stock...
IDR
7,669,766.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,669,766.58
*price per unit indicative
"Wera 11 Piece Chrome Molybdenum Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda