Wera Combination Ratchet Spanner, 3/4 in 3/4in
- RS Stock No.:
- 1271207
- Mfr. Prt No.:
- 020082
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1271207 |
Product description | Wera Combination Ratchet Spanner, 3/4 in 3/4in |
Manufacturer / Brand | Wera |
Manufacturer part number | 020082 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Joker Switch Ratcheting Combination Spanners
Ratcheting combination spanner to use with hexagonal nuts or bolts
Switch lever for convenient change of direction
Ring end angled at 15° from the handle
Holding function with metal plate in the jaw avoids lost nuts and bolts
Limit stop reduces slipping when in use
Colour-coded for an easier identification
Ideal for use in confined spaces
Specifications
Attribute | Value |
Brand | Wera |
Spanner Type | Combination Ratchet Spanner |
Imperial Size | 3/4 in |
Series | Joker |
Imperial or Metric | Imperial |
Overall Length | 246 mm |
Double Ended | Yes |
Size | 3/4 in |