JST FLVDDF Blue Insulated Female Spade Connector, Receptacle, 4.75 x 0.8mm Tab Size, 1mm² to 2.6mm²

RS Stock No.:
1667494
Mfr. Prt No.:
FLVDDF2-187A-8
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1667494
Product description JST FLVDDF Blue Insulated Female Spade Connector, Receptacle, 4.75 x 0.8mm Tab Size, 1mm² to 2.6mm²
Manufacturer / Brand JST
Manufacturer part number FLVDDF2-187A-8
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
RS stock number 1667494
Product description JST FLVDDF Blue Insulated Female Spade Connector, Receptacle, 4.75 x 0.8mm Tab Size, 1mm² to 2.6mm²
Manufacturer / Brand JST
Manufacturer part number FLVDDF2-187A-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

JST Insulated Crimp Terminals

JST Series Fully Insulated Crimp Receptacle Terminals

Fully insulated solderless crimp receptacle termimals available in a range of wire size ranges. These female crimp receptacle terminals have a copper sleeve and flared colour-coded full vinyl insulation.


Specifications

Attribute Value
Brand JST
Type Receptacle
Minimum Wire Size mm² 1 mm²
Minimum Wire Size AWG 16 AWG
Maximum Wire Size mm² 2.6 mm²
Maximum Wire Size AWG 14 AWG
Termination Method Crimp
Tab Size 4.75 x 0.8 mm
Series FLVDDF
Insulation Insulated
Colour Blue
Insulation Material Vinyl
Contact Material Copper
Overall Length 19 mm
Gender Female
Checking stock...
IDR
2,739,517.02
Out of stock
Price Box (1 Box of 1000)
Box(s)Per Box(IDR)Per Unit(IDR)
12,739,517.022,739.52
*price per unit indicative
"JST FLVDDF Blue Insulated Female Spade Connector, Receptacle, 4.75 x 0.8mm Tab Size, 1mm² to 2.6mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda