JST, XA, XAD, XM, XMA Female Crimp Terminal 22AWG BXA-001T-P0.6

RS Stock No.:
6027922
Mfr. Prt No.:
BXA-001T-P0.6
Brand:
JST

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6027922
Product description JST, XA, XAD, XM, XMA Female Crimp Terminal 22AWG BXA-001T-P0.6
Manufacturer / Brand JST
Manufacturer part number BXA-001T-P0.6
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
RS stock number 6027922
Product description JST, XA, XAD, XM, XMA Female Crimp Terminal 22AWG BXA-001T-P0.6
Manufacturer / Brand JST
Manufacturer part number BXA-001T-P0.6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2.5mm Wire-to-Board Connector, JST XA Series

Please note- the colour of the picture displayed above is for reference only.

JST XA Series Crimp Contacts

The XA series crimp pin and receptacle contacts from JST are for use with XA series wire to wire crimp housings. These crimp contacts are made from phosphor bronze with a tin plating for a durable part with reliable and consistent connection. Available in a range of sizes in contact, terminal and receptacle, the XA series are ideal for a wide range of connection applications.

XA Series
602-7922 - XAP Crimp Contact, 28-22 AWG – Standard Pack
688-1442 - XA crimp terminal, 28-22 AWG – Standard Pack
166-7490 - XA crimp terminal, 28-22 AWG – Bulk Pack
123-5951 - XA crimp receptacle contact, 28-22 AWG – Standard Pack
166-7578 - XA crimp receptacle contact, 28-22 AWG – Bulk Pack
917-4652 - XA Series crimp receptacle, 24-20 AWG – Standard Pack
165-7978 - XA Series crimp receptacle, 24-20 AWG – Bulk Pack
123-5954 - XA crimp pin contact, 28-22 AWG – Standard Pack
166-7565 - XA crimp pin contact, 28-22 AWG – Bulk Pack
123-5953 - XA crimp pin contact, 24-20 AWG – Standard Pack
166-7564 - XA crimp pin contact, 24-20 AWG – Bulk Pack


Specifications

Attribute Value
Brand JST
Termination Method Crimp
Series XA, XAD, XM, XMA
For Use With XA, XAD, XM and XMA Connector Housings
Minimum Wire Size mm² 0.08 mm²
Maximum Wire Size mm² 0.3 mm²
Minimum Wire Size AWG 28 AWG
Maximum Wire Size AWG 22 AWG
Minimum Operating Temperature -25 °C
Maximum Contact Resistance 10 mΩ
Maximum Operating Temperature +85 °C
Maximum Current 3 A
Contact Plating Tin
Contact Material Phosphor Bronze
Gender Female
Checking stock...
IDR
38,075.07
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
138,075.07761.50
*price per unit indicative
"JST, XA, XAD, XM, XMA Female Crimp Terminal 22AWG BXA-001T-P0.6" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda