Parallax Inc JTAGulator, Debugger, Programmer

RS Stock No.:
8430869
Mfr. Prt No.:
32115
Brand:
Parallax Inc

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8430869
Product description Parallax Inc JTAGulator, Debugger, Programmer
Manufacturer / Brand Parallax Inc
Manufacturer part number 32115
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
RS stock number 8430869
Product description Parallax Inc JTAGulator, Debugger, Programmer
Manufacturer / Brand Parallax Inc
Manufacturer part number 32115

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

The Propeller™ 1 microprocessor chip makes it easy to rapidly develop embedded applications. Its eight 32-bit processors (COGs) can operate simultaneously, either independently or cooperatively, sharing common resources through a central hub. The developer has full control over how and when each cog is employed; there is no compiler-driven or operating system-driven splitting of tasks among multiple cogs. A shared system clock keeps each cog on the same time reference, allowing for true deterministic timing and synchronization. Two programming languages are available: the easy-to-learn high-level Spin, and Propeller Assembly which can execute at up to 160 MIPS (20 MIPS per COG).

JTAGulator - OCD identification tool

On-chip debug (OCD) interfaces can provide chip-level control of a microcontroller device and are frequently used to extract program code or data, modify memory contents or affect device operation while it is running. Manually locating available OCD connections can be a difficult and time consuming task, sometimes requiring physical destruction or modification of the device. JTAGulator is an open source hardware tool that assists in identifying OCD connections from test points, vias or component pads on a target device.

Note

Complete engineering documentation for JTAGulator, including schematic, bill-of-materials, PCB files, assembly drawing, source code, system-level test procedure, demonstration code and videos, is available from:
www.jtagulator.com

24 x I/O channels with input protection circuitry
Adjustable target voltage: 1.2V to 3.3Vdc
Supported target interfaces (as of firmware v1.1): JTAG/IEEE 1149.1, UART/asynchronous serial
USB interface for connection to host computer
Can also be used as a development board for the Propeller 1 multi-core processor


Specifications

Attribute Value
Brand Parallax Inc
Accessory Type Debugger, Programmer
Programmer Name JTAGulator
Checking stock...
IDR
3,145,231.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,145,231.54
*price per unit indicative
"Parallax Inc JTAGulator, Debugger, Programmer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda