Jubilee, Stainless Steel, Slotted Screw Hose Clip 90 → 120mm ID

RS Stock No.:
1245749
Mfr. Prt No.:
HT120
Brand:
Jubilee

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245749
Product description Jubilee, Stainless Steel, Slotted Screw Hose Clip 90 → 120mm ID
Manufacturer / Brand Jubilee
Manufacturer part number HT120
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
RS stock number 1245749
Product description Jubilee, Stainless Steel, Slotted Screw Hose Clip 90 → 120mm ID
Manufacturer / Brand Jubilee
Manufacturer part number HT120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Jubilee 304 High Torque Hose Clips

Jubilee 304 stainless steel high torque hose clips have a two part housing and cut through band.
The flexible high torque band offers better sealing at lower torques than nut and bolt style clamps.

Note

Refer to the datasheet for more information.

Features and Benefits

Wide clamping range means that you can keep your stock levels lower
Breaking torque is 17 Nm comparable to conventional T bolt clips of equal size
Twice the tightening torque of standard worm drive hose clips

Typical Applications

Use the jubilee hi torque clips when you need a higher level of tightening torque.
Use for high vibration applications or for stubborn leaks.


Specifications

Attribute Value
Brand Jubilee
Inside Diameter 90 → 120 mm
Inside Diameter Maximum 120 mm
Clip Type Hose Clip
Screw/Bolt Head Slotted Screw
Stainless Steel Type A2 304
Material Stainless Steel
Band Width 16 mm
Inside Diameter Minimum 90 mm
Checking stock...
IDR
1,045,123.96
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,045,123.96209,024.79
*price per unit indicative
"Jubilee, Stainless Steel, Slotted Screw Hose Clip 90 → 120mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda