Jubilee, Stainless Steel, Hex Screw Hose Clamp 52 → 55mm ID

RS Stock No.:
1245722
Mfr. Prt No.:
JSC055SS316
Brand:
Jubilee

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245722
Product description Jubilee, Stainless Steel, Hex Screw Hose Clamp 52 → 55mm ID
Manufacturer / Brand Jubilee
Manufacturer part number JSC055SS316
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
RS stock number 1245722
Product description Jubilee, Stainless Steel, Hex Screw Hose Clamp 52 → 55mm ID
Manufacturer / Brand Jubilee
Manufacturer part number JSC055SS316

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Jubilee Superclamps

Jubilee 316 Stainless Steel Superclamps

Jubilee superclamps 316 stainless steel hose clips have been designed to hold your soft hose onto a rigid circular pipe. The adjustable heavy-duty clamp is used when you need a tight seal when you are joining hoses.

Note

If the 316 stainless steel superclamp is not what you are looking for we also offer 304 stainless steel and mild steel.
Refer to the datasheet for more information.

Features and Benefits

Available in a range of bandwidths from 18 mm to 25 mm
Single nut adjustment
Smooth band
Bridge piece ensures 360° seal
Solid trunnion maximises torque
Chromium free finish
Used in place of SAE J1508 type TB or T-Bolt style clamps

Typical Applications

Use the jubilee clips for joining your hoses in the marine and offshore oil and gas industry, food and chemical industries. Also in car repair applications and for waste water extraction or in other applications where you require high corrosion resistance.


Specifications

Attribute Value
Brand Jubilee
Inside Diameter 52 → 55 mm
Clip Type Hose Clamp
Material Stainless Steel
Inside Diameter Minimum 52 mm
Inside Diameter Maximum 55 mm
Band Width 20 mm
Stainless Steel Type A4 316
Screw/Bolt Head Hex Screw
Checking stock...
IDR
457,110.62
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1457,110.62228,555.31
*price per unit indicative
"Jubilee, Stainless Steel, Hex Screw Hose Clamp 52 → 55mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda