Jubilee, Mild Steel, Hex Screw Hose Clamp 68 → 73mm ID

RS Stock No.:
1219803
Mfr. Prt No.:
JSC073MS
Brand:
Jubilee

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1219803
Product description Jubilee, Mild Steel, Hex Screw Hose Clamp 68 → 73mm ID
Manufacturer / Brand Jubilee
Manufacturer part number JSC073MS
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
RS stock number 1219803
Product description Jubilee, Mild Steel, Hex Screw Hose Clamp 68 → 73mm ID
Manufacturer / Brand Jubilee
Manufacturer part number JSC073MS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Jubilee Superclamps

Jubilee Mild Steel Superclamp

Jubilee superclamps mild steel hose clips have been designed to hold your soft hose onto a rigid circular pipe. The zinc protected, adjustable heavy-duty clamp is used when you need a tight seal when you are joining hoses.

Note

If the mild steel superclamp is not what you are looking for we also have the superclamp available in 304 stainless steel.

Features and Benefits

Available in a range of bandwidths from 18 mm to 25 mm
Single nut adjustment
Smooth band
Bridge piece ensures 360° seal
Solid trunnion maximises torque
Chromium free finish

Typical Applications

Use the jubilee clips for joining your hoses in the marine and offshore oil and gas industry, food and chemical industries, in car repair applications and for waste water extraction or in other applications where you require high corrosion resistance.


Specifications

Attribute Value
Brand Jubilee
Inside Diameter 68 → 73 mm
Clip Type Hose Clamp
Material Mild Steel
Inside Diameter Minimum 68 mm
Inside Diameter Maximum 73 mm
Band Width 25 mm
Screw/Bolt Head Hex Screw
Checking stock...
IDR
147,160.67
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1147,160.6773,580.34
*price per unit indicative
"Jubilee, Mild Steel, Hex Screw Hose Clamp 68 → 73mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products