Jumo PT100 RTD Sensor, 8mm Dia, 50mm Long, 2 Wire, G1/2, Class B +270°C Max

RS Stock No.:
3274945
Mfr. Prt No.:
902044/20-380-1003-1-8-50-104-26/000
Brand:
Jumo
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
RS stock number 3274945
Product description Jumo PT100 RTD Sensor, 8mm Dia, 50mm Long, 2 Wire, G1/2, Class B +270°C Max
Manufacturer / Brand Jumo
Manufacturer part number 902044/20-380-1003-1-8-50-104-26/000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PT100 Probes with DIN Connector

This range of Pt100 probes enables temperature measurement under pressure in motors, compressors, plant engineering and ship building. They are easy to connect with standard DIN connector


Specifications

Attribute Value
Sensor Type PT100
Brand Jumo
Probe Diameter 8 mm
Probe Length 50 mm
Maximum Temperature Sensed +270 °C
Minimum Temperature Sensed -50 °C
Termination Type Standard Plug
Thermocouple Type PT 100
Response Time 45 s (Water)
Probe Material Stainless Steel
Process Connection G1/2
Cable Entry Size PG 9
Number Of Wires 2
Accuracy Class B
Checking stock...
IDR
2,189,264.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,189,264.08
*price per unit indicative
"Jumo PT100 RTD Sensor, 8mm Dia, 50mm Long, 2 Wire, G1/2, Class B +270°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda