RS PRO Grey, Red Steel Twinspan Shelving System, 900mm x 2m x 450mm, 1000kg Load
- RS Stock No.:
- 0521415
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0521415 |
Product description | RS PRO Grey, Red Steel Twinspan Shelving System, 900mm x 2m x 450mm, 1000kg Load |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0521415 |
Product description | RS PRO Grey, Red Steel Twinspan Shelving System, 900mm x 2m x 450mm, 1000kg Load |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Use components in our multi-purpose storage range to create various different storage products such as shelving bays, workbenches and workstations.
The system is easy to assemble as components tap together. The boltless assembly means that shelf adjustment is simple.
JUST Configurable Standard Duty Shelving Kit
Professional dual purpose shelving system made up from 4 Stock numbers 521-403, 521-419, 521-415 & 521-409 that can make either one full height bay with 5 shelves or two half height benches.
All 4 packs must all be purchased to complete one or the other.
To build the set as seen in the image 2 of each set should be purchased.
Supplied in kit format to help you easily replace parts.
Note
All stock numbers must be ordered to make up complete unit.
Quickly and easily assembled
Sturdy and robust construction
Maximum weight load of 200kg per level
Red uprights, Light Grey beams & self colour decking
Dimensions as workbench: 900mm x 1800mm w x 450mm d
Dimensions as shelving bay: 1800mm h x 900mm w x 450mm d
Contents of each kit (if needed for replacements)
Just Twin Kit 1 - Stock no 521-403
SX18C1A0912X0454 Chipboard (2)
SX18C1A0912X0454 Chipboard (3)
Just Twin Kit 2 - Stock no 521-419
SXUS036RD Uprights (8)
SXPEC End Cap (8)
SXHFPZC Feet (8)
SXCB0900GU Beams (4)
SXCB0450GU Beams (4)
SXUJGU Joiners (4)
Z12 Nuts & Bolts (4)
B14SQ96ZG Bolts (16)
N14ZG Nuts (16)
W14ZG Washer (16)
Just Twin Kit 3 - Stock no 521-415
SXJB0900GU Beams (6)
SXJB0450GU Beams (6)
Just Twin Kit 4 - Stock no 521-409
SX18C1A0912X0454 Chipboard (2)
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 2000 mm |
Depth | 450 mm |
Colour | Grey, Red |
Height | 900 mm |
Load Capacity | 1000 kg |
Material | Chipboard, Steel |
System | Twinspan |