RS PRO Grey, Red Steel Twinspan Shelving System, 900mm x 2m x 450mm, 1000kg Load

RS Stock No.:
0521409
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0521409
Product description RS PRO Grey, Red Steel Twinspan Shelving System, 900mm x 2m x 450mm, 1000kg Load
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
RS stock number 0521409
Product description RS PRO Grey, Red Steel Twinspan Shelving System, 900mm x 2m x 450mm, 1000kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Use components in our multi-purpose storage range to create various different storage products such as shelving bays, workbenches and workstations.
The system is easy to assemble as components tap together. The boltless assembly means that shelf adjustment is simple.

JUST Configurable Standard Duty Shelving Kit

Professional dual purpose shelving system made up from 4 Stock numbers 521-403, 521-419, 521-415 & 521-409 that can make either one full height bay with 5 shelves or two half height benches.

All 4 packs must all be purchased to complete one or the other.

To build the set as seen in the image 2 of each set should be purchased.

Supplied in kit format to help you easily replace parts.

Note

All stock numbers must be ordered to make up complete unit.

Quickly and easily assembled
Sturdy and robust construction
Maximum weight load of 200kg per level
Red uprights, Light Grey beams & self colour decking

Dimensions as workbench: 900mm x 1800mm w x 450mm d
Dimensions as shelving bay: 1800mm h x 900mm w x 450mm d

Contents of each kit (if needed for replacements)

Just Twin Kit 1 - Stock no 521-403

SX18C1A0912X0454 Chipboard (2)

SX18C1A0912X0454 Chipboard (3)

Just Twin Kit 2 - Stock no 521-419

SXUS036RD Uprights (8)
SXPEC End Cap (8)
SXHFPZC Feet (8)
SXCB0900GU Beams (4)
SXCB0450GU Beams (4)
SXUJGU Joiners (4)
Z12 Nuts & Bolts (4)
B14SQ96ZG Bolts (16)
N14ZG Nuts (16)
W14ZG Washer (16)

Just Twin Kit 3 - Stock no 521-415

SXJB0900GU Beams (6)
SXJB0450GU Beams (6)

Just Twin Kit 4 - Stock no 521-409

SX18C1A0912X0454 Chipboard (2)


Specifications

Attribute Value
Brand RS PRO
Width 2000 mm
Depth 450 mm
Colour Grey, Red
Height 900 mm
Load Capacity 1000 kg
Material Chipboard, Steel
System Twinspan
Checking stock...
IDR
816,044.20
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
1816,044.20
*price per unit indicative
"RS PRO Grey, Red Steel Twinspan Shelving System, 900mm x 2m x 450mm, 1000kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda