K STRAND THERMOCOUPLE EXTENSION WIRE,10M

RS Stock No.:
0158979
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
RS stock number 0158979
Product description K STRAND THERMOCOUPLE EXTENSION WIRE,10M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Old Colour Code Thermocouple Extension Cable

These products are old colour code thermocouple cables according to BS1843.

Suitable for extending thermocouple leads without introducing spurious emf’s
Type J has a 5mm overall diameter


Specifications

Attribute Value
Brand RS PRO
Length 10 m
Insulation Material Glass Fibre
Thermocouple Type K
Maximum Operating Temperature +350 °C
Screened/Unscreened Unscreened
Core Strands 7/0.2 mm
Cable Shape Flat Pair
Number of Strands 7
Size of Strands 0.2 mm
Standards Met BS
Checking stock...
IDR
1,142,566.77
Out of stock
Price Each (1 Each of 10)
Each(s)Per Each(IDR)Per Unit(IDR)
11,142,566.77114,256.68
*price per unit indicative
"K STRAND THERMOCOUPLE EXTENSION WIRE,10M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda