Zarges K470 Medium Density Rectangular Foam Insert, For Use With K470 Case Model 40849

RS Stock No.:
7811646
Mfr. Prt No.:
40736
Brand:
Zarges
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
RS stock number 7811646
Product description Zarges K470 Medium Density Rectangular Foam Insert, For Use With K470 Case Model 40849
Manufacturer / Brand Zarges
Manufacturer part number 40736

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

K470 Pick 'n Pluck Foam Inserts

From Zarges, these foam inserts are designed to protect fragile and valuable equipment within compatible cases. The foam inserts are customisable with a ’pick n’ pluck’ design, meaning that the pre-cubed foam can be removed by hand to create different compartment shapes. This is ideal for securely packing equipment with intricate and awkward shapes.

Made from open-cell PU foam, these foam kits are a simple solution for flight case packing of individual items or even small batches. The 'nubbly' shape of the lid insert is particularly ideal for holding items lightly in place and absorbing shock.

Kit Contents

• 10mm Base foam
• 30mm Self-adhesive nubbly foam lid insert
• 2x 60mm Inserts
• 2x 30mm Inserts

Features and Benefits

• Customisable compartmentalisation
• Medium density foam offers excellent protection
• Easy to install in compatible flight cases / pelican cases


Specifications

Attribute Value
Brand Zarges
Model Number K470
Foam Shape Rectangular
Density Medium
Colour Grey
Dimensions 750 x 550 x 220 mm
Height 220 mm
Length 750 mm
Width 550 mm
For Use With K470 Case Model 40849
Checking stock...
IDR
2,457,887.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,457,887.37
*price per unit indicative
"Zarges K470 Medium Density Rectangular Foam Insert, For Use With K470 Case Model 40849" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda