KANE 450 GAS ANALYSER, CO, CO2, O2

RS Stock No.:
0146777
Mfr. Prt No.:
KANE450 KIT/RS
Brand:
Kane

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0146777
Product description KANE 450 GAS ANALYSER, CO, CO2, O2
Manufacturer / Brand Kane
Manufacturer part number KANE450 KIT/RS
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
RS stock number 0146777
Product description KANE 450 GAS ANALYSER, CO, CO2, O2
Manufacturer / Brand Kane
Manufacturer part number KANE450 KIT/RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Kane
Gases Detected Carbon Dioxide, Carbon Monoxide, Oxygen
Best Carbon Monoxide Accuracy ±10 ppm
Maximum Gas Pressure +100 mbar, +20 mbar, +2000 mbar, +80 mbar
Carbon Monoxide Resolution 1 ppm
Best Carbon Dioxide Accuracy ±0.3 %
Minimum Gas Pressure -100 mbar, -20 mbar, -2000 mbar, -80 mbar
Carbon Dioxide Resolution 0.1 %
Best Oxygen Level Accuracy ±0.2 %
Oxygen Level Resolution 0.1 %
Best Gas Pressure Accuracy ±0.5 Pa
Gas Pressure Resolution 0.01 mbar, 0.1 Pa, 1 Pa
Best Temperature Measurement Accuracy ±1 °C
Temperature Measurement Resolution 1 °C
Temperature Sensor Type K
Pre-Programmed Fuel Type Butane, Light Oil, LPG, Natural Gas, Propane
Minimum Operating Temperature 0 °C
Minimum Carbon Monoxide Level 0 ppm
Maximum Carbon Dioxide Level 30 %
Maximum Carbon Monoxide Level 4000 ppm
Battery Type AA
Display Type LCD
Minimum Oxygen Level 0 %
Length 200 mm
Power Source Battery
Width 45 mm
Minimum Carbon Dioxide Level 0 %
Height 90 mm
Model Number p KANE450 KIT
Maximum Oxygen Level 21 %
Battery Life 12 h
Weight 770 g
Maximum Operating Temperature +40 °C
Checking stock...
IDR
19,096,902.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
119,096,902.74
*price per unit indicative
"KANE 450 GAS ANALYSER, CO, CO2, O2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda