RS PRO Steel Pliers Circlip Pliers

RS Stock No.:
5417267
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
RS stock number 5417267
Product description RS PRO Steel Pliers Circlip Pliers
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Interchangeable Multi-position Circlip Pliers

Introducing adjustable circlip pliers from our trusted and reliable own brand RS PRO, a unique type of pliers with interchangeable heads that can be used to install and remove external and internal circlips from a range of appliances. These long-lasting RS PRO circlip pliers have a tough steel construction for a long and durable tool life. The handles on the RS PRO circlip pliers include PVC coated sleeves for enhanced grip and control.

Additional tips can be purchased seperately;
541-7273 Circlip Plier Tips
541-7289 Small Circlip Plier Tips

Features and benefits

• Supplied with five pairs of alloy steel tips, interchangeable with a hexagon key (provided)
• Supplied complete in convenient storage wallet
• Cushion-Grip Handles for Comfort
• Spring Loaded for Faster Work

Applications

Circlip piers are a unique type of pliers used to install and remove circlips from fixtures and appliances that contain moving or rotating parts. Circlip pliers are available in a variety sizes with straight and bent tips that are both suited to either internal or external circlips, depending on the application required. They are commonly used to install or remove circlips in applications such as:

• Vehicles
• Bicycles
• Blenders
• Washing machines

What is the difference between internal and external?

Circlip pliers designed for use with external circlips feature a spring that allows the tips to open when the handles are closed. Internal pliers do not feature a spring and do the opposite, allowing the tips to close when the handles are closed.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Tip Style Straight
Plier Type Circlip Pliers
Circlip Size Range 6.4 → 25.4 mm
Material Steel
Checking stock...
IDR
1,162,181.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,162,181.20
*price per unit indicative
"RS PRO Steel Pliers Circlip Pliers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda