Kern OZM 544 Stereo Zoom Microscope, 0.7 → 4.5X Magnification

RS Stock No.:
1363511
Mfr. Prt No.:
OZM 544
Brand:
Kern

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1363511
Product description Kern OZM 544 Stereo Zoom Microscope, 0.7 → 4.5X Magnification
Manufacturer / Brand Kern
Manufacturer part number OZM 544
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
RS stock number 1363511
Product description Kern OZM 544 Stereo Zoom Microscope, 0.7 → 4.5X Magnification
Manufacturer / Brand Kern
Manufacturer part number OZM 544

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Kern Stereo Zoom Microscope OZM-5

Kern Stereo microscopes simple and easy to use featuring zoom function, they can be operated from both sides. The models are flexible due to the column supports, and the integrated dimmable LED with reflected and transmitted light.
The range has adjustment options for dioptres on both lens barrels. There is a trinocular model available, so that you can connect a camera. Suitable for use in harsh environments. Due to the extra large working distance, these models offer the highest level of comfort through their large work surfaces.

Features and Benefits

• Allows a greater depth of focus
• Offers precise resolution
• Extra large visual field and is completely colour true
• Stable mechanism which can be adjusted precisely
• Functional and ergonomic design

Typical Applications

• Training
• Workshops
• Assembly and repair workstations in the electronics industry
• Production facilities
• Quality control
• Biological laboratories and in research
• Can be used in all common applications in stereomicroscopy


Specifications

Attribute Value
Brand Kern
Magnification Power 0.7 → 4.5 X
Weight 4.5 kg
Plug Type Type C - European Plug, Type G - British 3-pin
Illumination Type LED
Dimensions 285 x 300 x 440 mm
Illuminated Yes
Length 285 mm
Model Number p OZM 544
Checking stock...
IDR
33,142,198.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
133,142,198.19
*price per unit indicative
"Kern OZM 544 Stereo Zoom Microscope, 0.7 → 4.5X Magnification" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products