Kern Refractometer, 1.7 nD, 95 % max, 0 %, 1.3 nD min, Digital/Optical
- RS Stock No.:
- 1363534
- Mfr. Prt No.:
- ORT 1RS
- Brand:
- Kern

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1363534 |
Product description | Kern Refractometer, 1.7 nD, 95 % max, 0 %, 1.3 nD min, Digital/Optical |
Manufacturer / Brand | Kern |
Manufacturer part number | ORT 1RS |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1363534 |
Product description | Kern Refractometer, 1.7 nD, 95 % max, 0 %, 1.3 nD min, Digital/Optical |
Manufacturer / Brand | Kern |
Manufacturer part number | ORT 1RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Kern ORT Series Abbe Refractometers
Kern Abbe refractometer with thermometer can be used simply, efficiently and on a permanent basis. The integrated scale allows it to be used in many application areas and offers the best possible security for being able to read the measuring result accurately. The refractometer can evaluate liquid samples, solid samples and paste samples. Key features of this refractometer are its reliability, sturdiness and its ease of use.
Features and Benefits
• Universal, analogue Abbe refractometers
• Reliable
• Practical and robust design
• Simple and easy to use
• Integrated scale
Kit Contents
• Calibration solution
• Calibration block
• Pipette
• Screwdriver
• Cleaning cloth
Areas of Application
• Sugar industry (raw cane sugar)
• Pharmaceuticals
• Drinks industry
• Food processing industry
• Chemical industry
• Oil industry/Refineries
• Laboratories
• Training
Specifications
Attribute | Value |
Brand | Kern |
Height | 240 mm |
Width | 90 mm |
Length | 180 mm |
Model Number p | ORT 1RS |
Weight | 2 kg |
Type | Digital/Optical |
Dimensions | 180 x 90 x 240 mm |
Best Accuracy | ±0.0002 nD, ±0.1 % |
Minimum Measurement | 0 %, 1.3 nD |
Resolution | ±0.0005 nD, ±0.25 % |
Maximum Measurement | 1.7 nD, 95 % |