Kern Weighing Scale, 120g Weight Capacity Type B – North American 3-pin, Type C – European Plug, Type G – British 3-pin
- RS Stock No.:
- 1363434
- Mfr. Prt No.:
- ABT 120-5DNM
- Brand:
- Kern

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1363434 |
Product description | Kern Weighing Scale, 120g Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Manufacturer / Brand | Kern |
Manufacturer part number | ABT 120-5DNM |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1363434 |
Product description | Kern Weighing Scale, 120g Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Manufacturer / Brand | Kern |
Manufacturer part number | ABT 120-5DNM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
Kern ABT Series Analytical Balances
Kern ABT Series Analytical balances with high quality single-cell weighing system.
Single-cell advanced technology:
• Fully automatic manufactured weighing cell from one piece of material
• Stable temperature behaviour
• Short Stabilisation Time: Steady weight values within approx. 3 sec under laboratory conditions
• Shock proof construction
• High corner load performance
Features and Benefits
• Automatic internal adjustment in the case of a change in temperature >0.5°C and time-controlled every 4 hours
• Dosage aid: High-stability mode and other filter settings can be selected
• Simple recipe weighing and documenting with a combined tare/print function
• Identification Number: 4 digits, printed on calibration protocol freely programmable
• Automatic data output to the PC/printer each time the balance has obtained a stable weighing result
Specifications
Attribute | Value |
Brand | Kern |
Interface Type | RS232 |
Minimum Operating Temperature | +10 °C |
Parts Counting | Yes |
Weighing Capacity | 120 g |
Model Number p | ABT 120-5DNM |
Net Weight | 7.5 kg |
Maximum Operating Temperature | +30 °C |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Resolution | 0.01/0.1 mg |
Weighpan Diameter | 80 mm |