RS PRO, Brown Wall Cabinet Speaker, 8Ω

RS Stock No.:
4254504
Brand:
RS PRO
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
RS stock number 4254504
Product description RS PRO, Brown Wall Cabinet Speaker, 8Ω
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wall Mounted Cabinet Speaker

Furniture quality, incorporating the latest safety features with integral restraining devices supporting them should they be damaged or dislodged.

Note

Optional volume control, specifically designed for these speakers, which requires no drilling or soldering, is available separately (425-4548)

100V line operation
Impedance: 8Ω
Designed for speech and background music in offices and similar environments
Profiled edged cabinets
Inlaid baffle cloths matching the colour of the cabinet
MDF board construction
User friendly self-adjusting brackets with safety restrainer
Safety guard on 100V line terminal block
Five power tappings; 0.125 to 4W, and 0.5 to 8W


Specifications

Attribute Value
Brand RS PRO
Height 200 mm
Weight 1.9 kg
Maximum Rated Power 4 W
Impedance 8 Ω
Minimum Frequency Response 150 Hz
Frequency Response 150 Hz → 15 kHz
Colour Brown
Width 250 mm
Maximum Frequency Response 15 kHz
Mounting Wall
Depth 85 mm
Cabinet Material MDF
Sound Pressure Level 86 dB
Checking stock...
IDR
2,220,940.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,220,940.86
*price per unit indicative
"RS PRO, Brown Wall Cabinet Speaker, 8Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda