Kewtech Corporation KEWSTICK DUO Non Contact Voltage Detector 600V ac
- RS Stock No.:
- 8212096
- Mfr. Prt No.:
- KEWSTICK DUO
- Brand:
- Kewtech Corporation

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8212096 |
Product description | Kewtech Corporation KEWSTICK DUO Non Contact Voltage Detector 600V ac |
Manufacturer / Brand | Kewtech Corporation |
Manufacturer part number | KEWSTICK DUO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8212096 |
Product description | Kewtech Corporation KEWSTICK DUO Non Contact Voltage Detector 600V ac |
Manufacturer / Brand | Kewtech Corporation |
Manufacturer part number | KEWSTICK DUO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Kewstick Duo Voltage Detector Pen
The Kewstick Duo is a non-contact voltage detector that provides rapid indication of voltage from 90V to 600V AC, complete with dual sensitivity. The Kewstick Duo Voltage Detector is also useful for tracing and identifying live conductors in bunched or crowded cables. Simply hold down sensitivity attenuation button to reduce the sensitivity of the voltage detector. This feature enables to differentiate between live and earthed cables.
SUPPLIED_WITH : 2 x AAA batteries.
Clearly detects 90 - 600 volts AC without metal contact
Two colour LEDs - Green for correct working and Red for Voltage detection
Two tone buzzer, one for correct working and one for voltage detection
Pocket-size for handy use anywhere
Low power consumption circuits means long life batteries
Specifications
Attribute | Value |
Brand | Kewtech Corporation |
Indicator Type | Voltage |
Power Source | Battery |
Maximum Detection Voltage | 600 V ac |
Model Number p | KEWSTICK DUO |
Safety Category Level | CAT IV |