Parallax Inc Key Fob Remote Control Development Kit 433MHz 700-10016

RS Stock No.:
8430812
Mfr. Prt No.:
700-10016
Brand:
Parallax Inc

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8430812
Product description Parallax Inc Key Fob Remote Control Development Kit 433MHz 700-10016
Manufacturer / Brand Parallax Inc
Manufacturer part number 700-10016

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8430812
Product description Parallax Inc Key Fob Remote Control Development Kit 433MHz 700-10016
Manufacturer / Brand Parallax Inc
Manufacturer part number 700-10016

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Key Fob Wireless Remote Control kit

A kit consisting of a 4-button key fob transmitter and a receiver PCB with antenna. The key fob incorporates a secure ’sliding cover’ to protect the four buttons when not in use.

No of channels (buttons): 4
Carrier frequency: 433MHz
Range: 76m (line-of-sight)
Data rate: <5bps
Key fob power supply: 12V battery type 27A (supplied)
Receiver power supply: +5Vdc @ <11mA
Receiver outputs: 5 x TTL signal pins
Receiver Pairing button allows addition of extra key fobs
Receiver PCB dimensions: 34 x 24.4mm
Operating temperature range: -20 to +70°C
Applications: keyless access, remote control, wireless lighting control


Specifications

Attribute Value
Brand Parallax Inc
RF Technology Remote Control
Kit Classification Development Kit
Frequency 433 MHz
Kit Name Key Fob
Checking stock...
IDR
326,522.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1326,522.57
*price per unit indicative
"Parallax Inc Key Fob Remote Control Development Kit 433MHz 700-10016" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products