Wera 9 Piece L Shape Long arm Torx Key Set

RS Stock No.:
1271216
Mfr. Prt No.:
024179
Brand:
Wera
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
RS stock number 1271216
Product description Wera 9 Piece L Shape Long arm Torx Key Set
Manufacturer / Brand Wera
Manufacturer part number 024179

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 9-Piece 967/9 TX Multicolour HF 1 L-Key Torx Key Set with Hold Function.

From Wera this is the TX Multicolour HF 1 L-Key, 9-piece Torx, high quality Key Set for use with recessed Torx screws. The key set has holding functionality ensuring the pressure between the drive tip and the screw keeps the screw securely held onto the key. The L-Keys are all colour coded with a thermoplastic sleeve that covers the BlackLaser surface of the key set. Colour coding is the Wera recognizable “Take it Easy” toolfinder, enabling you to quickly and easily identify the correct sized tool required, plus, the keys finish provides amazing resistance to corrosion and ensuring a long life for the key set. To complete the HF 1 Torx key set it is supplied with a hard-wearing clip fastener which allows easy and quick removal of a tool whilst keeping your complete key set safely and securely.

Features and Benefits.

  • 9-Piece, 967/9 TX, HF 1 L-Key set.

  • Hold functionality (recessed Torx screws).

  • Safe and secure screw grip provided.

  • Colour coded for easy size recognition (Take it Easy Tool Finder).

  • All L-Keys have a BlackLaser finish with the thermoplastic, different coloured sleeves.

  • Comfortable to hold, grip and use, (even in low temperature and wet situations).

  • Excellent performance in tight and limited space areas.

  • Optimised geometry of the Torx profile.

  • Corrosion resistant, long service life.

  • Hard wearing clip fastener tool organiser for safe and secure storage.

  • Weight 248 g.

  • Dimension of the key set 139 x 72 x 25 mm.

What’s Include in the 9-Piece HF 1 Torx L-Key Set.

  • 1 x TX 8 x 76 mm.

  • 1 x TX 9 x 79 mm.

  • 1 x TX 10 x 85 mm.

  • 1 x TX 15 x 90 mm.

  • 1 x TX 20 x 96 mm

  • 1 x TX 25 x 104 mm.

  • 1 x TX 27 x 112 mm.

  • 1 x TX 30 x 122 mm.

  • 1 x TX 40 x 132 mm.

  • 1 x Clip fastener, “Take is easy” tool finder organiser.

Applications.

  • Tight and limited space applications (example is within engines).

  • Assembly.

  • Disassembly.

  • Where not possible to hold a screw with your hands.

  • Where screw holding function is necessary.

Wera Torx Keys Sets Available.

  • Stock number 8757978, 9-Piece set, Colour coded, TX 9 to TX 27.

  • Stock number 6115906, 9-Piece set, Steel, T8 to T40.

  • Stock number 6115988, 9-Piece set, Steel, T8 to T40.

  • Stock number 1271259, 9-Piece set, Ball ended, TX 8 to TX 40.

  • Stock number 1752384, 9-Piece set, Steel, TX 8 to TX 40.

  • Stock number 1752385, 9-Piece set, steel, TX 10 to TX 27.

  • Stock number 1752386, 9-Piece set, Colour coded, TX 8 to TX 40.

  • Stock number 1752387, 9-Piece set, Colour coded, TX 8 to TX 40.

  • Stock number 1271216, p-Piece set, Colour coded, TX 8 t0 TX 40.


Specifications

Attribute Value
Brand Wera
Short or Long Arm Long
Shape L
Number of Pieces 9
Finish BlackLaser
Set Contents TX10 x 85 mm, TX15 x 90 mm, TX20 x 96 mm, TX25 x 104 mm, TX27 x 112 mm, TX30 x 122 mm, TX40 x 132 mm, TX8 x 76 mm, TX9 x 79 mm
Material Stainless Steel
Checking stock...
IDR
1,020,369.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,020,369.92
*price per unit indicative
"Wera 9 Piece L Shape Long arm Torx Key Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda