Wera Interchangeable Phillips, Torx Screwdriver Set 11 Piece
- RS Stock No.:
- 1231891
- Mfr. Prt No.:
- 135938
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1231891 |
Product description | Wera Interchangeable Phillips, Torx Screwdriver Set 11 Piece |
Manufacturer / Brand | Wera |
Manufacturer part number | 135938 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Kraftform Micro Screwdriver Sets
The Wera Kraftform Micro screwdriver set range feature an anti-roll and swivel free-turning cap which makes it ideal for quick, easy precision work. The multi-component screwdriver handles are ergonomically designed for mechanical work and ideal for electricians, opticians, mechanics, jewellers, IT hardware fitters and portable devices, who require accurate screw driving tools.
The Wera Kraftform Screwdrivers are built with a precision and power zone. The precision zone is located directly above the blade, providing users with a better experience for the right rotation angle during adjustment work. The power zone includes a soft zone close to the blade tip, this provides high torque transferring when releasing toughly tightened screws without losing contact with the screws. The 12 pieces Wera Screwdriver set in the range (Mfr Part No. 05073675001) is particularly designed for longer life with a Were Black Point tip with an enhanced corrosion protection.
The Wera Kraftform Screwdriver sets come with a handy robust belt pouch, making it easy for users to carry the items around and tools are always to hand when needed.
Features and Benefits
• Anti-roll feature with swivel cap
• Tip type includes; Phillips, Torx, Slotted, Hexagon. (Mfr Part No. 05135938001 from the range also includes Halfmoon and HIOS)
• Multi-component screwdriver handle for ergonomic working.
• Fast spinning zone and Power Zone for precision and high torque
• Mfr Part No. 05073675001 is designed for long life with a Were Black Point tip.
• Robust belt pouch for screwdrivers
Typical Applications
The set of screwdrivers in the range are an essential tool for those working in electronics, optician technicians, precision engineers, jewellers, EDP hardware and model-makers, IT hardware fitters. Also, a suitable use for smartphones, cameras and electronic equipment that requires precision tasks.
What is included in the sets?
For Mfr Part No.: 05073675001:
Phillips (1 x PH 00x60; 1 x PH 0x60)
Torx (1 x TX 5x40; 1 x TX 6x40)
Slotted (1 x 0.23x1.5x40; 1 x 0.30x1.8x60; 1 x 0.40x2.0x60; 1 x 0.40x2.5x80; 1 x 0.50x3.0x80)
Hexagon (1 x 0.9x40; 1 x 1.5x60; 1 x 2x60)
For Mfr Part No: 05135938001:
Phillips (1 x PH 00x44; 1 x PH 0x44; 1 x PH1x44)
Torx (1 x TX 5x44; 1 x TX 6x44)
Slotted (1 x 0.23x1.5x44; 1 x 0.40x2.0x44; 1 x 0.50x3.0x44)
Hexagon (1 x 1.5x44; 1 x 2.0x44)
1013 Kraftform Micro (1 x 97)
Specifications
Attribute | Value |
Brand | Wera |
Screwdriver Type | Interchangeable |
Number of Pieces | 11 |
Tip Size | 1.5 mm, 2 mm, 0.23 x 1.5 mm, 0.4 x 2 mm, 0.5 x 3 mm, PH 0, PH 00, PH1, TX 5, TX 6 |
Tip Type | Phillips, Torx |