Klauke Ratcheting Hand Crimping Tool for Buttsplice
- RS Stock No.:
- 3983043
- Mfr. Prt No.:
- K2
- Brand:
- Klauke
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3983043 |
Product description | Klauke Ratcheting Hand Crimping Tool for Buttsplice |
Manufacturer / Brand | Klauke |
Manufacturer part number | K2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3983043 |
Product description | Klauke Ratcheting Hand Crimping Tool for Buttsplice |
Manufacturer / Brand | Klauke |
Manufacturer part number | K2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Klauke® K2 Hand Crimp Tool
The Klauke K2 Crimp Tool is a high-quality hand tool designed for crimping terminals, bootlace ferrules in a cross-section from 0.75 mm² to 16 mm². The K2 has marked crimping indents for the different terminal sizes and a ratchet mechanism that ensures secure, high-quality crimps at every time.
Ergonomically designed handles guarantee safe and comfortable operation
Features and Benefits:
• Designed to work with a wide range of terminals and cables in a cross-section from 0.75mm² to 16mm²
• A ratchet mechanism that guarantees a high-quality, consistent results
• Ergonomically designed handles
• Compact size: only 325 mm of length
• Weight: 600g
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Specifications
Attribute | Value |
Brand | Klauke |
Crimp Connector Type | Buttsplice |
Crimp Tool Type | Crimping Tool |
Operation | Hand |
Ratcheting | Yes |
Overall Length | 325 mm |