Kimberly Clark Blue Disposable Disposable overalls, M

RS Stock No.:
7672949
Mfr. Prt No.:
96880
Brand:
Kimberly Clark
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
RS stock number 7672949
Product description Kimberly Clark Blue Disposable Disposable overalls, M
Manufacturer / Brand Kimberly Clark
Manufacturer part number 96880

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Kimberly Clark
Size M
Reusable/Disposable Disposable
Standards Met CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection
Material Properties Antistatic, Breathable, Low linting, Protection against particles and splashes, Silicone-free
Style Disposable overalls
Gender Men
Chest Size 104 to 112 cm
Material Polypropylene
Closure Type Zip
Colour Blue
Length 170 → 176 cm
Series KleenGuard® A50
Hooded Yes
Checking stock...
IDR
178,313.00
IDR
135,412.99
Out of stock
Price EachYou save IDR 42,900.01 (24.1%)
Unit(s)Per Unit(IDR)
1135,412.99
*price per unit indicative
"Kimberly Clark Blue Disposable Disposable overalls, M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda