Knipex Tool Steel Combination Pliers Combination Pliers, 160 mm Overall Length
- RS Stock No.:
- 2483722
- Mfr. Prt No.:
- 03 01 160
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2483722 |
Product description | Knipex Tool Steel Combination Pliers Combination Pliers, 160 mm Overall Length |
Manufacturer / Brand | Knipex |
Manufacturer part number | 03 01 160 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Engineers Pliers
WARNING : Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.
Gripping zones for flat and round material, suitable for versatile use
Cutting edges for soft and hard wire
Long cutting edges for thicker cables
Cutting edge hardness approx. ca. 60 HRC
Special tool steel, forged, oil-hardened
Specifications
Attribute | Value |
Brand | Knipex |
Cutting Capacity | 10.0 mm |
Overall Length | 160 mm |
Tip Style | Straight |
Material Cutting Capability | Medium Hard Wire; Hard Wire; Stranded Wire |
Plier Type | Combination Pliers |
Material | Tool Steel |