RS PRO 13mm Grey Potentiometer Knob for 6mm Shaft D Shaped

RS Stock No.:
4676011
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4676011
Product description RS PRO 13mm Grey Potentiometer Knob for 6mm Shaft D Shaped
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
RS stock number 4676011
Product description RS PRO 13mm Grey Potentiometer Knob for 6mm Shaft D Shaped
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Collet knobs

Soft Touch, Push-on, Spline and D shaft Knobs

Note

In grey or black with various options for indicator lines.The first colour in the description is the body colour and the second is the pointer colour.

A professional kit for construction of many different special buttons with clear colour markings.

L467586-02L467586-01L467586-04L467586-03

Specifications

Attribute Value
Brand RS PRO
Knob Height 15 mm
Material Plastic
Shaft Type D Shaped
Shaft Size 6 mm
Knob Diameter 13 mm
Depth 11.4 mm
For Use With Potentiometer
Knob Type Push-On
Body Colour Grey
Indicator Colour Black
Checking stock...
IDR
118,735.48
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1118,735.4811,873.55
*price per unit indicative
"RS PRO 13mm Grey Potentiometer Knob for 6mm Shaft D Shaped" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda