SMC KQ2 Series Straight Threaded Adaptor, NPT 1/4 Female to Push In 5/32 in, Threaded-to-Tube Connection Style

RS Stock No.:
8404560
Mfr. Prt No.:
KQ2F03-35A
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8404560
Product description SMC KQ2 Series Straight Threaded Adaptor, NPT 1/4 Female to Push In 5/32 in, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2F03-35A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Thread-to-Tube Adaptors

Female Connector KQ2F

The KQ2F female connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2F female connectors are also more compact in design which means that these connectors can be used within a confined space. Female connectors are designed to pipe a male thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces


Specifications

Attribute Value
Brand SMC
Pneumatic Fitting Type Straight Threaded Adaptor
Body Material Brass
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Connector A - Gender Female
Manufacturer Series KQ2
Mounting Type Inline
Thread Material Brass
Maximum Operating Pressure 1 MPa, 3 MPa
Connection Style Threaded-to-Tube
Connector B Push In 5/32 in
Connector A NPT 1/4 Female
Threaded Connection NPT 1/4 Female
Checking stock...
IDR
1,198,473.14
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,198,473.14119,847.31
*price per unit indicative
"SMC KQ2 Series Straight Threaded Adaptor, NPT 1/4 Female to Push In 5/32 in, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda