Wera Stubby Magnetic Screwdriver 6.35 mm Tip, VDE 1000V Approved

RS Stock No.:
2012200
Mfr. Prt No.:
05057472001
Brand:
Wera

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2012200
Product description Wera Stubby Magnetic Screwdriver 6.35 mm Tip, VDE 1000V Approved
Manufacturer / Brand Wera
Manufacturer part number 05057472001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Wera
Tip Size 6.35 mm
Screwdriver Type Stubby Magnetic
VDE/1000V Approved Yes
Blade Length 25 mm
Overall Length 54 mm
Blade Material Steel
Non Sparking Yes
Checking stock...
IDR
894,292.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1894,292.14
*price per unit indicative
"Wera Stubby Magnetic Screwdriver 6.35 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products