Wera Engineers Slotted; Phillips; Pozidriv; Torx Screwdriver Set 12 Piece

RS Stock No.:
7054843
Mfr. Prt No.:
051011
Brand:
Wera

Technical Reference


Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7054843
Product description Wera Engineers Slotted; Phillips; Pozidriv; Torx Screwdriver Set 12 Piece
Manufacturer / Brand Wera
Manufacturer part number 051011

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Sets

Kraftform 12 Piece XXL Set

Note

Electrical screwdrivers fully rated 1000V. Individually tested to EN 60900:2004 (10,000V).

SUPPLIED_WITH : 2 x tool racks.

Includes general Purpose, 1000V VDE electrical & chisel driver screwdrivers
Anti-slip tips on general purpose screwdrivers
Kraftform ergonomic 3 component handles
Highly durable "bit material" blades
Handle marking of profile & size
Anti-roll shoulders
Includes high quality mainstester


Specifications

Attribute Value
Brand Wera
Number of Pieces 12
Screwdriver Type Engineers
Tip Size Slotted: 0.4 x 2.5; 0.6 x 3.5; 0.5 x 3; 0.8 x 4; 1 x 5.5; 1.2 x 7; Phillips: PH2; Pozidriv: PZ1; PZ2; Torx: T15; T20; T25
Tip Type Slotted; Phillips; Pozidriv; Torx
Checking stock...
IDR
1,254,903.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,254,903.96
*price per unit indicative
"Wera Engineers Slotted; Phillips; Pozidriv; Torx Screwdriver Set 12 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda