Facom Hex Key, L Shape 2.5mm

RS Stock No.:
2352870
Mfr. Prt No.:
82H.2,5
Brand:
Facom
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
RS stock number 2352870
Product description Facom Hex Key, L Shape 2.5mm
Manufacturer / Brand Facom
Manufacturer part number 82H.2,5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Individual Hex Keys

Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.

Features and Benefits
• Hex keys are made up from a strong, hard waring material, ensuring optimal strength and a long tool shelf life
• Our range features options that are with or without a ball end, which allows users to screw at an angle
• Make use of both ends of the hex key
• High quality, L shaped hex plus keys
• Long and short arm options across the range
• Our hex key range is comprised of a variety of sizes and finishes

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.


Specifications

Attribute Value
Brand Facom
Number of Pieces 1
Hex Key Type Hexagon
Hex Key Size 2.5 mm
Imperial or Metric Metric
Short or Long Arm Short
Material Silicon Steel
Shape L
Checking stock...
IDR
17,411.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
117,411.74
*price per unit indicative
"Facom Hex Key, L Shape 2.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda