Laird Technologies Ferrite Bead (Cylindrical EMI Core), 22.28 x 32.77 x 21.84mm (2029), 95Ω impedance at 25 MHz, 250Ω

RS Stock No.:
8883361
Mfr. Prt No.:
28A2029-0A2
Brand:
Laird Technologies

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8883361
Product description Laird Technologies Ferrite Bead (Cylindrical EMI Core), 22.28 x 32.77 x 21.84mm (2029), 95Ω impedance at 25 MHz, 250Ω
Manufacturer / Brand Laird Technologies
Manufacturer part number 28A2029-0A2
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
RS stock number 8883361
Product description Laird Technologies Ferrite Bead (Cylindrical EMI Core), 22.28 x 32.77 x 21.84mm (2029), 95Ω impedance at 25 MHz, 250Ω
Manufacturer / Brand Laird Technologies
Manufacturer part number 28A2029-0A2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Broadband Split/Snap-on Cores

These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies

Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment


Specifications

Attribute Value
Brand Laird Technologies
Material Ferrite
Impedance at 25 MHz 95 Ω
Length 22.28 mm
Height 21.84 mm
Impedance at 100 MHz 250 Ω
Impedance at 300 MHz 420 Ω
Dimensions 22.28 x 32.77 x 21.84 mm
Depth 32.77 mm
Type Cylindrical EMI Core
Application EMI Suppression
Package Type 2029
Checking stock...
IDR
1,043,445.72
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,043,445.7220,868.91
*price per unit indicative
"Laird Technologies Ferrite Bead (Cylindrical EMI Core), 22.28 x 32.77 x 21.84mm (2029), 95Ω impedance at 25 MHz, 250Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda