Lascar EL-USB-2 Temperature & Humidity Data Logger with Humidity, Temperature Sensor, 1 Input Channels

RS Stock No.:
4901064
Mfr. Prt No.:
EL-USB-2
Brand:
Lascar

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4901064
Product description Lascar EL-USB-2 Temperature & Humidity Data Logger with Humidity, Temperature Sensor, 1 Input Channels
Manufacturer / Brand Lascar
Manufacturer part number EL-USB-2
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
RS stock number 4901064
Product description Lascar EL-USB-2 Temperature & Humidity Data Logger with Humidity, Temperature Sensor, 1 Input Channels
Manufacturer / Brand Lascar
Manufacturer part number EL-USB-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Lascar
Measurement Parameters Humidity, Temperature, Dew Point
Sensor Type Humidity, Temperature
Number of Readings Per Channel 16382
Data Logger Type Temperature & Humidity
Number of Input Channels 1
Humidity Measurement Resolution 0.5 %RH
Maximum Humidity Measurement 100 %RH
Temperature Measurement Resolution 0.5 °C
Maximum Operating Temperature +80 °C
Best Humidity Measurement Accuracy ± 2.25 %RH
Best Temperature Measurement Accuracy ±0.5°C
IP Rating IP67
Interface Type USB
Minimum Operating Temperature -35 °C
Battery Life 3 Years
Includes 1/2 AA battery and wall mount clip
Battery Type 1/2AA
Model Number p EL-USB-2
Alarm Yes
Maximum Temperature Measurement +80 °C
Power Source Battery
Checking stock...
IDR
2,240,555.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,240,555.29
*price per unit indicative
"Lascar EL-USB-2 Temperature & Humidity Data Logger with Humidity, Temperature Sensor, 1 Input Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products