Siemens Sirius Innovation Auxiliary Contact – 2NC, 2 Contact, Side Mount, 10 A

RS Stock No.:
7460806
Mfr. Prt No.:
3RH2921-1DA02
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7460806
Product description Siemens Sirius Innovation Auxiliary Contact - 2NC, 2 Contact, Side Mount, 10 A
Manufacturer / Brand Siemens
Manufacturer part number 3RH2921-1DA02
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
RS stock number 7460806
Product description Siemens Sirius Innovation Auxiliary Contact - 2NC, 2 Contact, Side Mount, 10 A
Manufacturer / Brand Siemens
Manufacturer part number 3RH2921-1DA02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AU


Product Details

Siemens Sirius Range Contactor & Control Relays

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Note

* These are make before break contacts

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay


Specifications

Attribute Value
Brand Siemens
Contact Current Rating 10 A
Range Sirius Innovation
Mounting Style Side Mount
Pole and Throw Configuration DP
Series 3RH2
Contact Voltage Rating 600 V dc, 690 V ac
Number of Contacts 2
Operating Temperature Range -25 → +60 °C
Terminal Type Screw
Normal State Configuration 2NC
Checking stock...
IDR
490,255.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1490,255.86
*price per unit indicative
"Siemens Sirius Innovation Auxiliary Contact - 2NC, 2 Contact, Side Mount, 10 A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products