RS PRO LC to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 10m
- RS Stock No.:
- 5366894
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 5366894 |
Product description | RS PRO LC to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 10m |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5366894 |
Product description | RS PRO LC to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 10m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO Standard Fibre Patch Cords - LC to ST
This cost-effective fibre optic multimode cable from our own RS PRO brand offers solution for short distance transmission. It will make the installation and maintenance more efficient due to being more flexible comparing to standard fibre optic cable.
CAUTION : Do not exceed the minimum bend radius.
Features
• LC to ST fibre patch lead connection
LC connection – A push/pull type fibre connector
ST connection – A metal cylindrical keyed bayonet type fibre connector that is spring loaded and attached using push and twist motion
• Core diameter - 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)
• Jacket – flame retardant LSZH
• Colour coded strain to indicate signal path
• 10m length
Difference between Singlemode and Multimode fibre
Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.
Applications
Multimode fibre optic cable is typically used in data and audio/video applications in LANs (local network area)
Check out different lengths in our range
536-7336 for 1m
536-7358 for 2m
536-7049 for 3m
536-7487 for 5m
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Terminated/Unterminated | Terminated |
Propagation Mode | Multi Mode |
Fibre Type | OM1 |
Connector B | ST |
Core Diameter | 62.5/125 µm |
Sheath Colour | Orange |
Connector A | LC |
Cable Construction | Duplex |
Length | 10 m |