RS PRO LC to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 2m

RS Stock No.:
5367358
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5367358
Product description RS PRO LC to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 2m
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
RS stock number 5367358
Product description RS PRO LC to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Standard Fibre Patch Cords - LC to ST

This cost-effective fibre optic multimode cable from our own RS PRO brand offers solution for short distance transmission. It will make the installation and maintenance more efficient due to being more flexible comparing to standard fibre optic cable.

CAUTION : Do not exceed the minimum bend radius.

Features

• LC to ST fibre patch lead connection

LC connection – A push/pull type fibre connector

ST connection – A metal cylindrical keyed bayonet type fibre connector that is spring loaded and attached using push and twist motion

• Core diameter - 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)
• Jacket – flame retardant LSZH
• Colour coded strain to indicate signal path
• 10m length

Difference between Singlemode and Multimode fibre

Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.

Applications

Multimode fibre optic cable is typically used in data and audio/video applications in LANs (local network area)

Check out different lengths in our range

536-7336 for 1m
536-7358 for 2m
536-7049 for 3m
536-7487 for 5m

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Terminated/Unterminated Terminated
Propagation Mode Multi Mode
Fibre Type OM1
Connector B ST
Core Diameter 62.5/125 µm
Sheath Colour Orange
Connector A LC
Cable Construction Duplex
Length 2 m
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -20 °C
Checking stock...
IDR
248,589.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1248,589.30
*price per unit indicative
"RS PRO LC to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda