RS PRO 175mm LCD Inclinometer

RS Stock No.:
6673916
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
RS stock number 6673916
Product description RS PRO 175mm LCD Inclinometer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Digital Inclinometer

RS PRO digital inclinometer which can precisely measure gradients and angles as well as ensuring horizontal and vertical surfaces are level. A digital clinometer is an ideal measuring instrument that can measure the height of tall objects which a person couldn’t possible reach for example top of buildings.

RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.

Features and Benefits:

  • Digital - quick and accurate measurement of gradient, easy to read and excellent precision in measuring and displaying inclines

  • Selectable acoustic signal to indicate 0° or 90°

  • Hold function – holds current reading on the display

  • Choice of measurement units: degrees °, percentage %, or in/ft

  • Alignment arrows – shows which direction the level needs to turn to get a satisfactory horizontal or vertical surface

  • Battery 9V - Battery not supplied, for a suitable battery see RS 826-4435

  • Will switch off automatically if not used for six minutes

  • Length 175 mm

  • Height 54 mm

  • Width 25 mm

  • Sound alarm on 0°

  • Accuracy 0° - 10° and 80 - 90° ± 0.1°. All other angles ± 0.2°

  • Range 360° in four 90° quadrants

  • Resolution 0.1°

  • Low battery indicator

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by

• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts


Specifications

Attribute Value
Level Type Digital
Brand RS PRO
Width 21.4 mm
Accuracy ±0.2 °
Dimensions 175 x 21.4 x 54 mm
Length 175 mm
Height 54 mm
Checking stock...
IDR
3,591,958.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,591,958.05
*price per unit indicative
"RS PRO 175mm LCD Inclinometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda