Midas MCCOG21605B6W-BNMLWI Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transmissive

RS Stock No.:
8195092
Mfr. Prt No.:
MCCOG21605B6W-BNMLWI
Brand:
Midas

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8195092
Product description Midas MCCOG21605B6W-BNMLWI Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transmissive
Manufacturer / Brand Midas
Manufacturer part number MCCOG21605B6W-BNMLWI
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
RS stock number 8195092
Product description Midas MCCOG21605B6W-BNMLWI Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transmissive
Manufacturer / Brand Midas
Manufacturer part number MCCOG21605B6W-BNMLWI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Midas Character COG LCD Displays

The chip-on-glass (COG) LCD displays, from Midas Displays, are available in 16, 20 and 24 character options. Technologies include super twisted nematic (STN) or film compensated super twisted nematic (FSTN). Alternative appearances are created with positive and negative modes available in the COB LCD displays. The COG LCD displays have an I2C interface and built in controller and include standard on board character sets. The COB LCD displays are available with a viewing angle of 6 o'clock.

Midas Alphanumeric Displays

I2C interface
Operating temperature -20 to +70 °C
STN and FSTN display options


Specifications

Attribute Value
Brand Midas
Display Type Alphanumeric
Character Matrix 2 Rows by 16 Characters
Character Rows 2
Characters per Row 16
Character Width 2 mm
Character Height 3.8 mm
Viewing Area Dimensions 40 x 10 mm
Viewing Area Width 40 mm
Viewing Area Height 10 mm
External Depth 9.3 mm
Background Colour White
Backlight Type LED
External Dimensions 51.2 x 20.7 x 9.3 mm
External Height 20.7 mm
External Width 51.2 mm
Display Mode Transmissive
Display Matrix Technology STN
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -20 °C
Driver Mounting COG
Operating Temperature Range -20 → +70 °C
Checking stock...
IDR
175,690.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1175,690.75
*price per unit indicative
"Midas MCCOG21605B6W-BNMLWI Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transmissive" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda