STMicroelectronics KF33BDT-TR, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 3-Pin, DPAK

RS Stock No.:
7140616
Mfr. Prt No.:
KF33BDT-TR
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7140616
Product description STMicroelectronics KF33BDT-TR, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 3-Pin, DPAK
Manufacturer / Brand STMicroelectronics
Manufacturer part number KF33BDT-TR
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
RS stock number 7140616
Product description STMicroelectronics KF33BDT-TR, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 3-Pin, DPAK
Manufacturer / Brand STMicroelectronics
Manufacturer part number KF33BDT-TR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.


Specifications

Attribute Value
Brand STMicroelectronics
Dimensions 6.6 x 6.2 x 2.4 mm
Output Voltage 3.3 V
Quiescent Current 0.5 mA
Line Regulation 12 mV
Load Regulation 50 mV
Minimum Input Voltage -0.5 V
Polarity Positive
Package Type DPAK
Maximum Operating Temperature +125 °C
Accuracy ±2 %
Length 6.6 mm
Maximum Input Voltage 20 V
Width 6.2 mm
Pin Count 3
Regulator Type Low Dropout Voltage
Minimum Operating Temperature -40 °C
Maximum Output Current 500 mA
Mounting Type Surface Mount
Output Type Fixed
Number of Outputs 1
Height 2.4 mm
Checking stock...
IDR
107,931.81
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1107,931.8121,586.36
*price per unit indicative
"STMicroelectronics KF33BDT-TR, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 3-Pin, DPAK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda