Microchip MIC39100-5.0WS, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 3+Tab-Pin, SOT-223

RS Stock No.:
9101834
Mfr. Prt No.:
MIC39100-5.0WS
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9101834
Product description Microchip MIC39100-5.0WS, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 3+Tab-Pin, SOT-223
Manufacturer / Brand Microchip
Manufacturer part number MIC39100-5.0WS

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9101834
Product description Microchip MIC39100-5.0WS, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 3+Tab-Pin, SOT-223
Manufacturer / Brand Microchip
Manufacturer part number MIC39100-5.0WS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LDO (Low Dropout) Linear Voltage Regulators, Microchip

MIC39100 1A Low Dropout Voltage Regulator


Specifications

Attribute Value
Brand Microchip
Polarity Positive
Output Voltage 5 V
Package Type SOT-223
Maximum Operating Temperature +125 °C
Output Type Fixed
Accuracy ±1 %
Length 6.5 mm
Number of Outputs 1
Maximum Input Voltage 16 V
Height 1.6 mm
Width 3.5 mm
Dimensions 6.5 x 3.5 x 1.6 mm
Pin Count 3+Tab
Quiescent Current 11 mA
Regulator Type Low Dropout Voltage
Line Regulation 0.5 %
Load Regulation 1 %
Minimum Operating Temperature -40 °C
Maximum Output Current 1 A
Mounting Type Surface Mount
Minimum Input Voltage 2.25 V
Checking stock...
IDR
138,769.47
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1138,769.4727,753.89
*price per unit indicative
"Microchip MIC39100-5.0WS, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 3+Tab-Pin, SOT-223" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda