Infineon TLE42744GV50ATMA1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 5 V 3-Pin, D2PAK (TO-263)

RS Stock No.:
1107416
Mfr. Prt No.:
TLE42744GV50ATMA1
Brand:
Infineon

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1107416
Product description Infineon TLE42744GV50ATMA1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 5 V 3-Pin, D2PAK (TO-263)
Manufacturer / Brand Infineon
Manufacturer part number TLE42744GV50ATMA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, Infineon

We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

LDO Voltage Regulators, Infineon

A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon


Specifications

Attribute Value
Brand Infineon
Maximum Output Current 400 mA
Regulator Type Low Dropout Voltage
Output Voltage 5 V
Number of Outputs 1
Line Regulation 25 mV
Load Regulation 70 mV
Accuracy ±2 %
Polarity Positive
Mounting Type Surface Mount
Quiescent Current 220 µA
Package Type D2PAK (TO-263)
Pin Count 3
Output Type Fixed
Dimensions 10 x 9.25 x 4.4 mm
Height 4.4 mm
Minimum Operating Temperature -40 °C
Minimum Input Voltage 5.5 V
Maximum Operating Temperature +150 °C
Length 10 mm
Maximum Input Voltage 45 V
Width 9.25 mm
Checking stock...
IDR
215,339.17
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1215,339.1721,533.92
*price per unit indicative
"Infineon TLE42744GV50ATMA1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 5 V 3-Pin, D2PAK (TO-263)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda