Antex Electronics Wire, 0.8mm Lead Free Solder, 227°C Melting Point

RS Stock No.:
0273255
Mfr. Prt No.:
YC00220
Brand:
Antex Electronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0273255
Product description Antex Electronics Wire, 0.8mm Lead Free Solder, 227°C Melting Point
Manufacturer / Brand Antex Electronics
Manufacturer part number YC00220
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
RS stock number 0273255
Product description Antex Electronics Wire, 0.8mm Lead Free Solder, 227°C Melting Point
Manufacturer / Brand Antex Electronics
Manufacturer part number YC00220

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Lead Free Solder - Handy Packs

Note

Lead-free solders melt at a higher temperature than conventional tin/lead solders. However, the tip temperature of the new CSL or XSL Antex iron reduces this problem. Lead-free solders are also more aggressive and erode the plating on soldering iron tips much more quickly. To increase tip life Antex have developed a new lead-free range of tips.

Lead free Silver solder or Copper solder
Silver content solders have a lower melt point and give a low resistance solder joint

A range of lead-free solders supplied in handy sized dispensers. The 0.8mm solder wire is quick melting, easy to use, and ideal for use on micro electronics, fine wires, and most other electrical / electronic soldering operations.


Specifications

Attribute Value
Brand Antex Electronics
Wire Diameter 0.8 mm
Model Number YC00220
Percent Lead 0 %
Product Form Wire
Melting Point 227 °C
Percent Tin 99.25 %
Flux Type Rosin Based
Product Weight 13 g
Flux Content Percent 2.5 %
Percent Copper 0.75 %
Checking stock...
IDR
57,584.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
157,584.61
*price per unit indicative
"Antex Electronics Wire, 0.8mm Lead Free Solder, 227°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda